395-024-541-207

Heilind Number:EDA395-024-541-207
Manufacturer:EDAC
Manufacturer Number:395-024-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-207

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality black Board-To-Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in a wide range of operating temperatures (-40 to 105 °C). Featuring two rows of copper alloy contacts and a pitch of .1 inch, this connector ensures secure and stable connections for up to 24 positions. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Ideal for a variety of applications requiring precision and durability, this connector is a must-have for any electronics enthusiast or professional.