395-024-541-208

Heilind Number:EDA395-024-541-208
Manufacturer:EDAC
Manufacturer Number:395-024-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, its 24 positions, organized across two rows, facilitate seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.