395-024-541-212

Heilind Number:EDA395-024-541-212
Manufacturer:EDAC
Manufacturer Number:395-024-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-212

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Card Edge Connector. Engineered for optimal performance, it features 24 positions across 2 rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while Copper Alloy contacts provide efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a essential component in your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.