395-024-541-258

Heilind Number:EDA395-024-541-258
Manufacturer:EDAC
Manufacturer Number:395-024-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-258

Detailed Description

Enhance your PCB connectivity with our premium 24-position Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Elevate your connectivity solutions with this essential component.