395-024-541-278

Heilind Number:EDA395-024-541-278
Manufacturer:EDAC
Manufacturer Number:395-024-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in any environment. With 24 positions spread across two rows and a pitch of .1 inch, it offers seamless integration for your PCB assembly. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various electronic applications. Trust in its quality to streamline your connectivity needs efficiently.