395-024-541-288

Heilind Number:EDA395-024-541-288
Manufacturer:EDAC
Manufacturer Number:395-024-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-288

Detailed Description

Enhance your PCB connections with our 24-position Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity on your circuit boards. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your system with this high-quality connector for efficient and secure board-to-board connections.