395-024-541-402

Heilind Number:EDA395-024-541-402
Manufacturer:EDAC
Manufacturer Number:395-024-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-402

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this black connector boasts a single row of 24 positions, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connectivity. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliability in any application. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB setup with this essential connector for seamless and efficient electronic communication.