395-024-541-403

Heilind Number:EDA395-024-541-403
Manufacturer:EDAC
Manufacturer Number:395-024-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board Card Edge Connector. Featuring 24 positions in a single row configuration, it offers seamless integration for your PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it provides efficient power transfer at a low amperage of 3A. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.