395-024-541-412

Heilind Number:EDA395-024-541-412
Manufacturer:EDAC
Manufacturer Number:395-024-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-412

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 24 positions with a single row layout, allowing for efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a reliable contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-performance connector.