395-024-541-458

Heilind Number:EDA395-024-541-458
Manufacturer:EDAC
Manufacturer Number:395-024-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-458

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration in your electronic assemblies, this connector features 24 gold-plated contacts for optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the automotive, industrial, and telecommunications sectors. Trust in its copper alloy contact material for reliable performance, every time. Upgrade your connectivity solutions with this essential component.