395-024-541-502

Heilind Number:EDA395-024-541-502
Manufacturer:EDAC
Manufacturer Number:395-024-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-502

Detailed Description

Enhance connectivity in your electronic devices with this durable black Board To Board PCB Connector. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 24 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation makes installation easy and convenient. Ideal for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.