395-024-541-503

Heilind Number:EDA395-024-541-503
Manufacturer:EDAC
Manufacturer Number:395-024-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-503

Detailed Description

Enhance connectivity in your PCB setups with this sleek and reliable 24-position board-to-board connector. Designed for seamless integration, it boasts a black UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal performance. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.