395-024-541-504

Heilind Number:EDA395-024-541-504
Manufacturer:EDAC
Manufacturer Number:395-024-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-504

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 24 positions, it ensures reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this high-quality connector for your electronic assembly needs.