395-024-541-602

Heilind Number:EDA395-024-541-602
Manufacturer:EDAC
Manufacturer Number:395-024-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-602

Detailed Description

Enhance your PCB connections with our high-quality Black Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 24 positions with a pitch of .1 inches, ideal for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component, guaranteeing efficient and secure board-to-board connections.