395-024-541-658

Heilind Number:EDA395-024-541-658
Manufacturer:EDAC
Manufacturer Number:395-024-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-658

Detailed Description

Upgrade your circuit board connections with our 24-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in all environments. Its copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance applications. Elevate your connectivity with this essential component.