395-024-541-803

Heilind Number:EDA395-024-541-803
Manufacturer:EDAC
Manufacturer Number:395-024-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, this connector features 24 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.