395-024-541-804

Heilind Number:EDA395-024-541-804
Manufacturer:EDAC
Manufacturer Number:395-024-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-804

Detailed Description

Elevate your PCB connectivity with this advanced card edge connector, designed for seamless integration into your electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two parallel rows of copper alloy contacts, each spaced precisely at .1 inches, this connector offers a secure and efficient solution for your board-to-board connections. Boasting 24 positions, it accommodates a wide range of connectivity needs with ease. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your systems with this essential component, a testament to quality and innovation in PCB connectivity.