395-024-541-808

Heilind Number:EDA395-024-541-808
Manufacturer:EDAC
Manufacturer Number:395-024-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-808

Detailed Description

Enhance your PCB connections with this high-quality, 24-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance and longevity. With a compact pitch of 0.1 inches and a sleek black finish, this connector not only saves space but also adds a touch of sophistication to your electronic projects. Its straight mount orientation and dual-row configuration make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.