395-024-541-858

Heilind Number:EDA395-024-541-858
Manufacturer:EDAC
Manufacturer Number:395-024-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-858

Detailed Description

Upgrade your electronic connections with our high-quality Black Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 24 positions and a pitch of .1 inch, it provides ample connectivity for your PCB applications. The Copper Alloy contacts guarantee efficient signal transmission, while the straight mount orientation and dual-row configuration make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity solutions with this must-have connector.