395-024-541-888

Heilind Number:EDA395-024-541-888
Manufacturer:EDAC
Manufacturer Number:395-024-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-541-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-541-888

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient 24-position board-to-board PCB connector. Designed for seamless integration, it features a black UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable performance in a range of environments. With a low 3 A amperage and a pitch of .1 inches, it offers high-speed data transfer capabilities. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees consistent operation. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.