395-024-542-102

Heilind Number:EDA395-024-542-102
Manufacturer:EDAC
Manufacturer Number:395-024-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a high amperage rating of 3A, it ensures reliable power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. Featuring one row with 24 copper alloy contacts, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing make for easy and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your system with this essential component.