395-024-542-201

Heilind Number:EDA395-024-542-201
Manufacturer:EDAC
Manufacturer Number:395-024-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts providing 24 positions, you can count on reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse settings. Elevate your electronic projects with this indispensable connector, a must-have in any professional or DIY toolkit.