395-024-542-212

Heilind Number:EDA395-024-542-212
Manufacturer:EDAC
Manufacturer Number:395-024-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-212

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector. Designed for seamless integration, this component features 24 positions with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in various operating environments. With copper alloy contacts, it offers reliable conductivity, while its straight mount orientation simplifies installation. Ideal for card edge connections, this connector is a must-have for high-performance electronics. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your projects.