395-024-542-402

Heilind Number:EDA395-024-542-402
Manufacturer:EDAC
Manufacturer Number:395-024-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity even in harsh environments. Boasting 24 positions in a single row, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your PCB assembly with this essential connector.