395-024-542-404

Heilind Number:EDA395-024-542-404
Manufacturer:EDAC
Manufacturer Number:395-024-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-404

Detailed Description

Enhance your PCB connectivity with our 24-position black Card Edge Connector. Featuring a UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. The straight mount orientation and .1 inch pitch make for seamless integration, while the copper alloy contact material guarantees reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet your needs with precision. Upgrade your setup with this essential component for optimal board-to-board connectivity.