395-024-542-407

Heilind Number:EDA395-024-542-407
Manufacturer:EDAC
Manufacturer Number:395-024-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-407

Detailed Description

Elevate connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in high-performance electronic systems. Featuring 24 positions in a single row configuration, this connector ensures efficient signal transmission with a low amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust durability while maintaining strict safety standards. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured during assembly. Its straight mount orientation offers versatility in design layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the field of electronics. Trust in this essential component for secure and efficient board-to-board connections, essential for the seamless operation of your devices.