395-024-542-412

Heilind Number:EDA395-024-542-412
Manufacturer:EDAC
Manufacturer Number:395-024-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees reliable power delivery, with an amperage of 3A. Featuring 24 positions and a single row configuration with a pitch of .1 inches and row spacing of .2 inches, it offers seamless signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation and impeccable construction make it a vital component for your connectivity needs. Trust in its quality for optimal performance in your projects. Elevate your connectivity game with this essential component.