395-024-542-458

Heilind Number:EDA395-024-542-458
Manufacturer:EDAC
Manufacturer Number:395-024-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-458

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal functionality, it features 24 positions with a single row layout, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining a sleek appearance. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system's performance with this essential component.