395-024-542-504

Heilind Number:EDA395-024-542-504
Manufacturer:EDAC
Manufacturer Number:395-024-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it effortlessly blends into your setup while offering exceptional durability with UL 94V-0 Thermoplastic Polyester housing. The two rows of 24 positions each, with a pitch of .1 inches and row spacing of .2 inches, ensure precise and reliable connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your PCB assembly with this essential component.