395-024-542-508

Heilind Number:EDA395-024-542-508
Manufacturer:EDAC
Manufacturer Number:395-024-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-508

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board to Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 24 positions, ensuring seamless and efficient data transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees precise alignment on your circuit board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it offers durability and reliability even in harsh operating conditions ranging from -40 to 105 degrees Celsius. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this black-colored connector, a must-have component for your electronic projects.