395-024-542-512

Heilind Number:EDA395-024-542-512
Manufacturer:EDAC
Manufacturer Number:395-024-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for optimum performance, this connector boasts a 3A amperage and features housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 24 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating in a wide temperature range from -40 to 105 °C, it guarantees stability in various environments. Perfect for professional use in electronic assemblies, this connector is a must-have for seamless and secure connections.