395-024-542-588

Heilind Number:EDA395-024-542-588
Manufacturer:EDAC
Manufacturer Number:395-024-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-588

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration on your circuit boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any environment. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. With 24 positions and an amperage of 3A, this connector is ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your PCB projects with this high-quality connector, a must-have in your electronic components arsenal.