395-024-542-658

Heilind Number:EDA395-024-542-658
Manufacturer:EDAC
Manufacturer Number:395-024-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-658

Detailed Description

Elevate your PCB connectivity with this sleek black Card Edge Connector. Designed for high performance, it features 24 positions and a 1-row layout, ensuring seamless integration within your circuit. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and efficient connections. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer and electrical connectivity.