395-024-542-803

Heilind Number:EDA395-024-542-803
Manufacturer:EDAC
Manufacturer Number:395-024-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-803

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. The copper alloy contacts offer excellent conductivity, while the -40 to 105°C operating temperature range makes it suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, a essential component for any electronics project.