395-024-542-808

Heilind Number:EDA395-024-542-808
Manufacturer:EDAC
Manufacturer Number:395-024-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-542-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setup. With a compact pitch of .1 inch and two rows of 24 positions each, it offers high-density connectivity for your electronic projects. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal signal transmission. Its straight mount orientation and row spacing of .2 inch make for effortless installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and harsh environment applications. Explore our range of connectors today and elevate your PCB designs to new heights.