395-024-544-101

Heilind Number:EDA395-024-544-101
Manufacturer:EDAC
Manufacturer Number:395-024-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 24 copper alloy contacts ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability in any environment. With a pitch of .1 in and straight mount orientation, it offers easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity game today with this essential component.