395-024-544-104

Heilind Number:EDA395-024-544-104
Manufacturer:EDAC
Manufacturer Number:395-024-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. With 24 positions in a single row, it offers ample room for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Featuring a pitch and row spacing of .1 and .2 inches respectively, it allows for precise alignment on your board. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Upgrade your PCB setups with this essential connector for seamless and efficient connectivity.