395-024-544-403

Heilind Number:EDA395-024-544-403
Manufacturer:EDAC
Manufacturer Number:395-024-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 24 positions, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is the name of the game. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a robust solution for various environments. Choose straight mount orientation for easy installation. Upgrade your setup today with this essential component.