395-024-544-412

Heilind Number:EDA395-024-544-412
Manufacturer:EDAC
Manufacturer Number:395-024-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts 24 positions for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a range of applications, this connector is a vital component for achieving optimal device performance.