395-024-544-458

Heilind Number:EDA395-024-544-458
Manufacturer:EDAC
Manufacturer Number:395-024-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 24 positions in a single row, it ensures seamless data transfer within your circuit. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliability in any application. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, maximizes space efficiency on your board. With an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Trust in this connector for stable and efficient connections in your electronic devices.