395-024-544-512

Heilind Number:EDA395-024-544-512
Manufacturer:EDAC
Manufacturer Number:395-024-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-512

Detailed Description

Enhance your electronic connections with our high-quality 24-position Board To Board PCB Connector. Designed for seamless integration into your circuitry, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating for optimal performance. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless data transmission. Trust in this essential component for your PCB projects, guaranteeing secure and efficient connections every time.