395-024-544-802

Heilind Number:EDA395-024-544-802
Manufacturer:EDAC
Manufacturer Number:395-024-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 24 positions across two rows, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether in industrial, commercial, or residential settings, this connector is a versatile solution for your PCB connection needs.