395-024-544-804

Heilind Number:EDA395-024-544-804
Manufacturer:EDAC
Manufacturer Number:395-024-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-544-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability even in harsh environments. With 24 positions spread across two rows, and a pitch of .1 inches, it offers high-density connectivity for your applications. Crafted from copper alloy, the contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105°C makes it suitable for a wide range of operating conditions. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.