395-024-555-203

Heilind Number:EDA395-024-555-203
Manufacturer:EDAC
Manufacturer Number:395-024-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-203

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 24 positions across two rows, ensuring seamless communication between boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial, commercial, or personal projects, this connector is the perfect choice for professionals seeking quality and efficiency in their PCB setups. Upgrade your connectivity solutions today.