395-024-555-204

Heilind Number:EDA395-024-555-204
Manufacturer:EDAC
Manufacturer Number:395-024-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 24 positions arranged in two rows, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and robust performance. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your electronics with this essential component for seamless and efficient connectivity.