395-024-555-258

Heilind Number:EDA395-024-555-258
Manufacturer:EDAC
Manufacturer Number:395-024-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-258

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures reliability in a range of environments. Featuring two rows of 24 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it enables high-speed data transmission with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging conditions. Upgrade your electronic assemblies with this essential component for enhanced functionality and durability.