395-024-555-278

Heilind Number:EDA395-024-555-278
Manufacturer:EDAC
Manufacturer Number:395-024-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-278

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precisely spaced contacts made of Copper Alloy, it ensures efficient power transmission at a rate of 3A. The 24-position layout and .1-inch pitch offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your PCB connections with this essential component.