395-024-555-502

Heilind Number:EDA395-024-555-502
Manufacturer:EDAC
Manufacturer Number:395-024-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-502

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 24 positions with a .1-inch pitch, optimizing signal transmission between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contacts provide efficient power delivery with an amperage rating of 3A. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility for diverse applications. Upgrade your PCB assemblies with this high-quality component for seamless and secure connections.