395-024-555-503

Heilind Number:EDA395-024-555-503
Manufacturer:EDAC
Manufacturer Number:395-024-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures both safety and longevity. With two rows of 24 copper alloy contacts, each meticulously positioned at a .1-inch pitch with .2-inch row spacing, seamless connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it an essential component for any PCB assembly project. Trust in its quality and efficiency to elevate your electronic devices to new heights.