395-024-555-504

Heilind Number:EDA395-024-555-504
Manufacturer:EDAC
Manufacturer Number:395-024-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of 24 positions each, and a pitch of .1 inch, it offers reliable and efficient connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to commercial. Upgrade your setup with this essential component for seamless and dependable PCB connections.